Nine worths LENNY Grey, Yellow Cold Resistant Unisex Bodywarmer, S
- RS Stock No.:
- 282-548
- Mfr. Part No.:
- 1505-G-S
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
PHP1,949.38
(exc. VAT)
PHP2,183.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,949.38 |
*price indicative
- RS Stock No.:
- 282-548
- Mfr. Part No.:
- 1505-G-S
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Size | S | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Series | LENNY | |
| Closure Type | Zipper | |
| Resistance Features | Cold Resistant | |
| Colour | Grey, Yellow | |
| Standards/Approvals | No | |
| Sleeve Type | Long | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Size S | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Jacket | ||
Series LENNY | ||
Closure Type Zipper | ||
Resistance Features Cold Resistant | ||
Colour Grey, Yellow | ||
Standards/Approvals No | ||
Sleeve Type Long | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Gilet is the ultimate addition to your workwear collection, seamlessly blending practicality and comfort. Crafted from high-quality polyester, it boasts a 240g/m² fleece composition that provides warmth without compromising on breathability. Designed with a stylish high collar for added protection and chin coverage, it features two zipped pockets, ensuring your essentials are secure yet accessible.
Lightweight fleece offers warmth without bulk
Designed to facilitate ease of movement during active tasks
Available in multiple sizes to accommodate various body types
