Nine worths LENNY Orange, Blue Cold Resistant Unisex Bodywarmer, 3XL

Subtotal (1 unit)*

PHP1,949.38

(exc. VAT)

PHP2,183.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,949.38

*price indicative

RS Stock No.:
282-550
Mfr. Part No.:
1505-B-3XL
Manufacturer:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Size

3XL

Product Type

Bodywarmer

Gender

Unisex

Sub Type

Jacket

Number of Pockets

2

Series

LENNY

Closure Type

Zipper

Resistance Features

Cold Resistant

Colour

Orange, Blue

Sleeve Type

Long

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Work gilet is designed for those who value both functionality and style in demanding environments. Crafted from 100% polyester fleece, it provides exceptional warmth without compromising on comfort. The high collar and chin protection ensure that you are shielded from the elements, allowing you to maintain focus on the task at hand.

Two zipped pockets safely store your belongings

Designed to compliment any workwear or casual outfit

Available in multiple sizes for a perfect fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy