Nine worths LENNY Blue, Orange Cold Resistant Unisex Bodywarmer, 4XL
- RS Stock No.:
- 282-551
- Mfr. Part No.:
- 1505-B-4XL
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
PHP1,949.38
(exc. VAT)
PHP2,183.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,949.38 |
*price indicative
- RS Stock No.:
- 282-551
- Mfr. Part No.:
- 1505-B-4XL
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Bodywarmer | |
| Size | 4XL | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Series | LENNY | |
| Number of Pockets | 2 | |
| Closure Type | Zipper | |
| Resistance Features | Cold Resistant | |
| Colour | Blue, Orange | |
| Standards/Approvals | No | |
| Sleeve Type | Long | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Bodywarmer | ||
Size 4XL | ||
Gender Unisex | ||
Sub Type Jacket | ||
Series LENNY | ||
Number of Pockets 2 | ||
Closure Type Zipper | ||
Resistance Features Cold Resistant | ||
Colour Blue, Orange | ||
Standards/Approvals No | ||
Sleeve Type Long | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Gilet is the perfect blend of style and functionality, tailored for those who value both comfort and performance in their workwear. Designed with a high collar for extra protection against the elements, the fleece fabric ensures warmth while remaining lightweight.
Two secure zipped pockets to keep your items safe and accessible
Stylish and professional appearance fits seamlessly into any work setting
Multiple size options available for the ideal fit
