Nine worths LENNY Yellow, Grey Cold Resistant Unisex Bodywarmer, 3XL
- RS Stock No.:
- 282-608
- Mfr. Part No.:
- 1505-G-3XL
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
PHP1,949.38
(exc. VAT)
PHP2,183.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,949.38 |
*price indicative
- RS Stock No.:
- 282-608
- Mfr. Part No.:
- 1505-G-3XL
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Size | 3XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Series | LENNY | |
| Number of Pockets | 2 | |
| Closure Type | Zipper | |
| Resistance Features | Cold Resistant | |
| Colour | Yellow, Grey | |
| Standards/Approvals | No | |
| Sleeve Type | Long | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Size 3XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Jacket | ||
Series LENNY | ||
Number of Pockets 2 | ||
Closure Type Zipper | ||
Resistance Features Cold Resistant | ||
Colour Yellow, Grey | ||
Standards/Approvals No | ||
Sleeve Type Long | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work gilet is designed for those who demand both functionality and style in their professional attire. Crafted from 100% polyester fleece, this gilet offers superb insulation and comfort, making it an ideal choice for cold working environments. The high collar and chin protection ensure that you stay warm, while the two zipped pockets provide practicality, keeping your essentials secure and within easy reach.
Stylish yet practical design suitable for various working environments
Durable construction ensures long lasting wear perfect for heavy duty use
Available in multiple sizes catering to all body types
