Nine worths LENNY Yellow, Grey Cold Resistant Unisex Bodywarmer, 2XL

Subtotal (1 unit)*

PHP2,144.32

(exc. VAT)

PHP2,401.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,144.32

*price indicative

RS Stock No.:
282-549
Mfr. Part No.:
1505-G-XXL
Manufacturer:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Bodywarmer

Size

2XL

Gender

Unisex

Sub Type

Jacket

Series

LENNY

Number of Pockets

2

Closure Type

Zipper

Resistance Features

Cold Resistant

Colour

Yellow, Grey

Sleeve Type

Long

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Glet leny from one nine design is the epitome of functional clothing, designed for those who appreciate style and practicality in their workwear. Crafted from 100% polyester fleece, this lightweight yet warm gilet offers a practical solution for chilly environments, ensuring comfort without sacrificing movement.

Lightweight construction promotes ease of movement

Ideal for layering in varied weather conditions

Stylish aesthetics suitable for both work and casual settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy