Nine worths LENNY Grey, Yellow Cold Resistant Unisex Bodywarmer, 4XL
- RS Stock No.:
- 282-547
- Mfr. Part No.:
- 1505-G-4XL
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
PHP1,949.38
(exc. VAT)
PHP2,183.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,949.38 |
*price indicative
- RS Stock No.:
- 282-547
- Mfr. Part No.:
- 1505-G-4XL
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Bodywarmer | |
| Size | 4XL | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Series | LENNY | |
| Number of Pockets | 2 | |
| Closure Type | Zipper | |
| Resistance Features | Cold Resistant | |
| Colour | Grey, Yellow | |
| Standards/Approvals | No | |
| Sleeve Type | Long | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Bodywarmer | ||
Size 4XL | ||
Gender Unisex | ||
Sub Type Jacket | ||
Series LENNY | ||
Number of Pockets 2 | ||
Closure Type Zipper | ||
Resistance Features Cold Resistant | ||
Colour Grey, Yellow | ||
Standards/Approvals No | ||
Sleeve Type Long | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work gilet is the perfect balance of style and functionality, crafted to provide warmth and comfort without compromising on practicality. Designed with the modern worker in mind, this gilet features a high collar and chin protection to shield you from the elements. Made from high-quality fleece, it offers soft, durable insulation, ensuring that you stay cosy during those chilly outdoor tasks.
Available in a variety of sizes to ensure a perfect fit
Designed to be lightweight yet warm ideal for layering
Stylish and functional suitable for both work and leisure
