SNR Insert Ball Bearing, EXFLZ210 49.21 mm ID
- RS Stock No.:
- 807-187
- Mfr. Part No.:
- EXFLZ210
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,250.98
(exc. VAT)
PHP8,121.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,250.98 |
*price indicative
- RS Stock No.:
- 807-187
- Mfr. Part No.:
- EXFLZ210
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 49.21mm | |
| Locking Type | Eccentric Locking Collar | |
| Housing Material | Cast Iron | |
| Length | 190mm | |
| Width | 116mm | |
| Series | EXFLZ | |
| Static Load Rating | 23.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 49.21mm | ||
Locking Type Eccentric Locking Collar | ||
Housing Material Cast Iron | ||
Length 190mm | ||
Width 116mm | ||
Series EXFLZ | ||
Static Load Rating 23.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit boasts an efficient design ideally suited for radial applications, offering exceptional durability and stability in demanding conditions. This product guarantees optimal performance for various industrial needs.
Grey cast housing ensures lasting reliability under stress
Radial insert ball bearing with eccentric locking collar for secure fit
Seal with slinger protects against contaminants, enhancing lifespan
Includes high-quality kit components for comprehensive utilisation
Related links
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
- SNR Insert Ball Bearing, UCF215-48 76.2 mm ID
- SNR Insert Ball Bearing, UCFL208-24 38.1 mm ID
- SNR Insert Ball Bearing, MUCNFL208 40 mm ID
