SNR Insert Ball Bearing, UCF208CC 40 mm ID
- RS Stock No.:
- 807-013
- Mfr. Part No.:
- UCF208CC
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,083.21
(exc. VAT)
PHP6,813.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,083.21 |
*price indicative
- RS Stock No.:
- 807-013
- Mfr. Part No.:
- UCF208CC
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 40mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 130mm | |
| Width | 130mm | |
| Depth | 36mm | |
| Series | UCF | |
| Static Load Rating | 18.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 40mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 130mm | ||
Width 130mm | ||
Depth 36mm | ||
Series UCF | ||
Static Load Rating 18.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit features a robust grey cast housing designed for radial insert ball bearings. It integrates a closed cover to enhance performance and durability, making it Ideal for various applications requiring reliable alignment.
Housing height measures 36 mm, optimising installation in tight spaces
Dynamic load rating of 29,600,000 mN ensures high performance under stress
Operating temperature range from 253.15 to 373.15 K maintains functionality in diverse conditions
Mass of 1.948 kg provides stability and robustness during operation
Related links
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, MUCNFL208 40 mm ID
- SNR Insert Ball Bearing, MUCFPL208 40 mm ID
- SNR Insert Ball Bearing, UCFL208CC 40 mm ID
- SNR Insert Ball Bearing, UCFA208 40 mm ID
- SNR Insert Ball Bearing, SESP208N 40 mm ID
- SNR Insert Ball Bearing, SESF208N 40 mm ID
- SNR Insert Ball Bearing, SUCP208N 40 mm ID
