SNR Insert Ball Bearing, SESP208N 40 mm ID
- RS Stock No.:
- 806-862
- Mfr. Part No.:
- SESP208N
- Manufacturer:
- SNR
N
Subtotal (1 unit)*
PHP22,077.95
(exc. VAT)
PHP24,727.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,077.95 |
*price indicative
- RS Stock No.:
- 806-862
- Mfr. Part No.:
- SESP208N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 40mm | |
| Housing Material | Stainless Steel | |
| Locking Type | Eccentric Locking Collar | |
| Length | 184mm | |
| Width | 54mm | |
| Series | SESP | |
| Static Load Rating | 19.3kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 40mm | ||
Housing Material Stainless Steel | ||
Locking Type Eccentric Locking Collar | ||
Length 184mm | ||
Width 54mm | ||
Series SESP | ||
Static Load Rating 19.3kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for optimal performance in various industrial applications, featuring a stainless steel cast housing and insert ball bearing with an eccentric locking collar.
Stainless steel cast housing ensures durability and resistance to corrosion
Eccentric locking collar provides secure mounting and easy adjustments
Single lip seal reduces contamination and maintains lubrication
Includes food-grade grease suitable for various operational environments
Dynamic load rating of 32,000,000 mN supports heavy-duty applications
Compact design with a housing length of 184 mm for space efficiency
Related links
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, MUCNFL208 40 mm ID
- SNR Insert Ball Bearing, MUCFPL208 40 mm ID
- SNR Insert Ball Bearing, UCFL208CC 40 mm ID
- SNR Insert Ball Bearing, UCFA208 40 mm ID
- SNR Insert Ball Bearing, SESF208N 40 mm ID
- SNR Insert Ball Bearing, SUCP208N 40 mm ID
- SNR Insert Ball Bearing, SUCFL208N 40 mm ID
