SNR Insert Ball Bearing, SUCF208N 40 mm ID
- RS Stock No.:
- 806-773
- Mfr. Part No.:
- SUCF208N
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP19,436.76
(exc. VAT)
PHP21,769.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,436.76 |
*price indicative
- RS Stock No.:
- 806-773
- Mfr. Part No.:
- SUCF208N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 40mm | |
| Locking Type | Set Screw | |
| Housing Material | Stainless Steel | |
| Length | 130mm | |
| Width | 130mm | |
| Series | SUCF | |
| Static Load Rating | 19.3kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 40mm | ||
Locking Type Set Screw | ||
Housing Material Stainless Steel | ||
Length 130mm | ||
Width 130mm | ||
Series SUCF | ||
Static Load Rating 19.3kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for high-performance applications, featuring a robust stainless steel cast housing and insert ball bearing. It efficiently accommodates varying loads while ensuring smooth operation in demanding environments.
Constructed with a stainless steel cast housing for superior durability
Includes a stainless steel insert ball bearing with socket set screws
Equipped with a seal that incorporates a slinger for effective sealing
Operating temperatures range from 253.15 °K to 373.15 °K
Related links
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, MUCNFL208 40 mm ID
- SNR Insert Ball Bearing, MUCFPL208 40 mm ID
- SNR Insert Ball Bearing, UCFL208CC 40 mm ID
- SNR Insert Ball Bearing, SESFL208N 40 mm ID
- SNR Insert Ball Bearing, SESF208N 40 mm ID
- SNR Insert Ball Bearing, UCFA208 40 mm ID
- SNR Insert Ball Bearing, UCF208N 40 mm ID
