SNR Radial, UCFCE209 45 mm ID

Subtotal (1 unit)*

PHP6,713.69

(exc. VAT)

PHP7,519.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,713.69

*price indicative

RS Stock No.:
706-233
Mfr. Part No.:
UCFCE209
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

45mm

Locking Type

Set Screw

Material

Cast Iron

Length

155mm

Width

155mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

130mm

Bore Type

Radial

Series

UCFCE

Static Load Rating

20.8kN

Dynamic Load Rating

31.85kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit provides a robust and efficient solution for applications requiring reliable rotation and support. Featuring a grey cast housing and a radial insert ball bearing, this product is designed with socket set screws and a seal with a slinger to ensure durability and protection against contaminants. Ideal for heavy-duty applications, offers exceptional load capacity while maintaining smooth operation. Its carefully engineered dimensions allow for precise installation, making it a preferred choice in various industrial settings.

Static load rating of 20,800,000 mN ensures reliability even during heavy resilience

Operating temperature range from 253.15 °K to 373.15 °K supports diverse environmental conditions

Mass of 1.86 kg indicates a Durable and solid construction

Recommended tightening torque for set screw is 11.5 N-m for secure mounting

Mounting holes distance of 130 mm facilitates straightforward installation and alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy