SNR 2 Hole Cylindrical, USFD205M12 25 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP3,286.41

(exc. VAT)

PHP3,680.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,286.41

*price indicative

RS Stock No.:
706-159
Mfr. Part No.:
USFD205M12
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

25mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

71mm

Width

27mm

Mount Hole Size

M12

Mount Hole Centre-to-Centre

76.2mm

Bore Type

Cylindrical

Series

USF

Static Load Rating

7.88kN

Dynamic Load Rating

14kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed for reliable operation in various mechanical applications. Engineered with a grey cast housing, it incorporates a radial insert ball bearing equipped with socket set screws and a single lip seal, ensuring robust protection against contamination. The unit features specific dimensions such as a housing height of 17.5 mm and a total height from mounting surface of 29.4 mm, enabling easy integration into existing setups. With outstanding dynamic and static load ratings, it provides excellent durability and functionality under various operational conditions, making it an essential component for effective machinery performance.

Static load rating of 7,880,000 mN ensures stability

Operating temperature range from 253.15 K to 373.15 K accommodates diverse environments

Grease fitting M6x1 simplifies maintenance

Recommended tightening torque of 5.5 N-m ensures optimal assembly

Lightweight at 0.47 kg, aiding in overall equipment efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy