SNR 4 Hole Cylindrical, UKFC216H 70 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP32,434.53

(exc. VAT)

PHP36,326.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,434.53

*price indicative

RS Stock No.:
706-149
Mfr. Part No.:
UKFC216H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

70mm

Number of Mount Holes

4

Material

Cast Iron

Length

240mm

Width

44mm

Mount Hole Size

23 mm

Mount Hole Centre-to-Centre

200mm

Bore Type

Cylindrical

Series

UKF

Static Load Rating

54.2kN

Dynamic Load Rating

72.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed for optimal performance in demanding applications, featuring a robust grey cast housing that securely houses a radial insert ball bearing with an adapter sleeve. This unit excels in reliability, boasting dynamic and static load ratings of 72,500,000 mN and 54,200,000 mN, respectively. It ensures smooth operation across a wide temperature range, from -20°C to 100°C. The design integrates a grease fitting for ease of maintenance, providing long-lasting functionality and reducing downtime. This bearing unit is Ideal for various industrial machinery and applications, effectively supporting operational efficiency.

Operating temperature range from -20°C to 100°C accommodates various environments

Grease fitting (M10x1) allows for straightforward maintenance

Compact design with a housing height of 58 mm optimizes installation space

Adapter sleeve designation H2316 simplifies component identification

Lightweight mass of 9.36 kg aids in ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy