SNR 4 Hole Cylindrical, UKF322H 100 mm ID
- RS Stock No.:
- 706-140
- Mfr. Part No.:
- UKF322H
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP135,053.10
(exc. VAT)
PHP151,259.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,053.10 |
*price indicative
- RS Stock No.:
- 706-140
- Mfr. Part No.:
- UKF322H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 100mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 340mm | |
| Width | 80mm | |
| Mount Hole Size | 41 mm | |
| Mount Hole Centre-to-Centre | 266mm | |
| Bore Type | Cylindrical | |
| Series | UKF | |
| Static Load Rating | 178kN | |
| Dynamic Load Rating | 205kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 100mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 340mm | ||
Width 80mm | ||
Mount Hole Size 41 mm | ||
Mount Hole Centre-to-Centre 266mm | ||
Bore Type Cylindrical | ||
Series UKF | ||
Static Load Rating 178kN | ||
Dynamic Load Rating 205kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is meticulously designed for efficiency and reliability in various industrial applications. Featuring a robust grey cast housing and a radial insert ball bearing with an adapter sleeve, this product combines strength with ease of installation. The innovative seal with a slinger optimizes protection against contaminants, ensuring prolonged service life and performance. With a sophisticated housing height of 96 mm and a width of 105 mm overall for the inner ring, this bearing unit effectively supports dynamic and static loads, making it an essential component for a reliable machinery operation. Its high load ratings further enhance its suitability for demanding applications.
Dynamic load rating of 205,000,000 mN ensures robust performance
Static load rating of 178,000,000 mN for reliability under heavy loads
Operating temperature range of -20°C to 100°C, suitable for diverse environments
Grease fitting M10x1 for convenient maintenance and longer service intervals
Mass of 35 kg ensures stability and reduces vibrations during operation
Related links
- SNR 4 Hole Cylindrical, UKF316H 70 mm ID
- SNR 4 Hole Cylindrical, UKF209H 40 mm ID
- SNR 4 Hole Cylindrical, UKF210H 45 mm ID
- SNR 4 Hole Cylindrical, USFCE212 60 mm ID
- SNR 4 Hole Cylindrical, UKF211H 50 mm ID
- SNR 4 Hole Cylindrical, UKFC215H 65 mm ID
- SNR 4 Hole Cylindrical, UKFC208H 35 mm ID
- SNR 4 Hole Cylindrical, UKFC210H 45 mm ID
