SNR 6 Hole Cylindrical, UCT204WB 20 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP34,007.98

(exc. VAT)

PHP38,088.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,007.98

*price indicative

RS Stock No.:
706-117
Mfr. Part No.:
UCT204WB
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

20mm

Number of Mount Holes

6

Material

Cast Iron

Locking Type

Set Screw

Length

317mm

Width

31mm

Mount Hole Size

12 mm

Mount Hole Centre-to-Centre

154mm

Bore Type

Cylindrical

Series

UCT

Static Load Rating

6.65kN

Dynamic Load Rating

12.8kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed with a grey cast housing featuring a stretcher frame for added strength. It incorporates a radial insert ball bearing with socket set screws for secure fastening and a seal with a slinger to protect against contaminants. This unit is specifically designed for low-temperature applications, ensuring reliable performance in challenging conditions.

Manufactured by ntn, a leader in the industry, ensuring reliability and quality

Meets rigorous technical and industry standards for superior performance

Ideal for diverse applications, providing versatility in use

Designed for durability, enhancing longevity and reducing maintenance needs

Backed by an established reputation for excellence in engineering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy