SNR 6 Hole Cylindrical, UCT212WB 60 mm ID

Subtotal (1 unit)*

PHP58,546.34

(exc. VAT)

PHP65,571.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP58,546.34

*price indicative

RS Stock No.:
701-140
Mfr. Part No.:
UCT212WB
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

60mm

Number of Mount Holes

6

Locking Type

Set Screw

Material

Cast Iron

Length

568mm

Width

65.1mm

Mount Hole Size

15 mm

Mount Hole Centre-to-Centre

240mm

Series

UCT

Bore Type

Cylindrical

Static Load Rating

32.8kN

Dynamic Load Rating

52.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed with a grey cast housing featuring a stretcher frame for added strength. It incorporates a radial insert ball bearing with socket set screws for secure fastening and a seal with a slinger to protect against contaminants. This unit is specifically designed for low-temperature applications, ensuring reliable performance in challenging conditions.

Technical data ensures precise understanding of product specifications

Manufacturer information establishes a trustworthy brand identity

Contact details facilitate easy communication for support and inquiries

Page format provides an organized view of key product aspects

Regulatory information underpins compliance and quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy