SNR 6 Hole Cylindrical, UCT205WB 25 mm ID
- RS Stock No.:
- 701-120
- Mfr. Part No.:
- UCT205WB
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP34,139.32
(exc. VAT)
PHP38,236.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,139.32 |
*price indicative
- RS Stock No.:
- 701-120
- Mfr. Part No.:
- UCT205WB
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25mm | |
| Number of Mount Holes | 6 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 317mm | |
| Width | 34mm | |
| Mount Hole Size | 12 mm | |
| Mount Hole Centre-to-Centre | 154mm | |
| Bore Type | Cylindrical | |
| Series | UCT | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 25mm | ||
Number of Mount Holes 6 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 317mm | ||
Width 34mm | ||
Mount Hole Size 12 mm | ||
Mount Hole Centre-to-Centre 154mm | ||
Bore Type Cylindrical | ||
Series UCT | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed with a grey cast housing featuring a stretcher frame for added strength. It incorporates a radial insert ball bearing with socket set screws for secure fastening and a seal with a slinger to protect against contaminants. This unit is specifically designed for low-temperature applications, ensuring reliable performance in challenging conditions.
Based in Annecy Cedex, ensuring European quality standards
Designed for optimal reliability across a range of applications
Supports efficient operations through its high-performance capabilities
Constructed with precision to meet diverse user demands
Backed by a knowledgeable team dedicated to excellent customer service
Related links
- SNR 6 Hole Cylindrical, UCT208WB 40 mm ID
- SNR 6 Hole Cylindrical, UCT211WB 55 mm ID
- SNR 6 Hole Cylindrical, UCT204WB 20 mm ID
- SNR 6 Hole Cylindrical, UCT207WB 35 mm ID
- SNR 6 Hole Cylindrical, UCT206WB 30 mm ID
- SNR 6 Hole Cylindrical, UCT213WB 65 mm ID
- SNR 6 Hole Cylindrical, UCT210WB 50 mm ID
- SNR 6 Hole Cylindrical, UCT212WB 60 mm ID
