SNR 6 Hole Cylindrical, UCT207WB 35 mm ID
- RS Stock No.:
- 701-123
- Mfr. Part No.:
- UCT207WB
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP40,869.88
(exc. VAT)
PHP45,774.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,869.88 |
*price indicative
- RS Stock No.:
- 701-123
- Mfr. Part No.:
- UCT207WB
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 35mm | |
| Number of Mount Holes | 6 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 429mm | |
| Width | 42.9mm | |
| Mount Hole Size | 12 mm | |
| Mount Hole Centre-to-Centre | 166mm | |
| Bore Type | Cylindrical | |
| Series | UCT | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25.7kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 35mm | ||
Number of Mount Holes 6 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 429mm | ||
Width 42.9mm | ||
Mount Hole Size 12 mm | ||
Mount Hole Centre-to-Centre 166mm | ||
Bore Type Cylindrical | ||
Series UCT | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25.7kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed specifically for optimal performance in various mechanical applications. Its sturdy construction ensures durability, allowing it to withstand demanding conditions while maintaining efficiency. Engineered to reduce friction and enhance movement, this bearing unit supports seamless operation, making it an Ideal choice for industries that require precision and longevity in their machinery. With a commitment to quality, this product embodies ntn's dedication to innovation, ensuring that users receive only the best in technical specifications and reliability.
Durable construction that ensures long-lasting performance
Engineered to minimize friction, enhancing operational efficiency
Designed to withstand demanding conditions, suitable for various industrial applications
Promotes seamless movement, reducing wear and tear on equipment
Backed by ntn's commitment to quality and innovation in bearing technology
Related links
- SNR 6 Hole Cylindrical, UCT208WB 40 mm ID
- SNR 6 Hole Cylindrical, UCT211WB 55 mm ID
- SNR 6 Hole Cylindrical, UCT204WB 20 mm ID
- SNR 6 Hole Cylindrical, UCT205WB 25 mm ID
- SNR 6 Hole Cylindrical, UCT206WB 30 mm ID
- SNR 6 Hole Cylindrical, UCT213WB 65 mm ID
- SNR 6 Hole Cylindrical, UCT210WB 50 mm ID
- SNR 6 Hole Cylindrical, UCT212WB 60 mm ID
