SNR 6 Hole Cylindrical, UCT208WB 40 mm ID
- RS Stock No.:
- 701-125
- Mfr. Part No.:
- UCT208WB
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP45,854.16
(exc. VAT)
PHP51,356.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,854.16 |
*price indicative
- RS Stock No.:
- 701-125
- Mfr. Part No.:
- UCT208WB
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 40mm | |
| Number of Mount Holes | 6 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 520mm | |
| Width | 49.2mm | |
| Mount Hole Size | 15 mm | |
| Mount Hole Centre-to-Centre | 192mm | |
| Bore Type | Cylindrical | |
| Series | UCT | |
| Static Load Rating | 18.2kN | |
| Dynamic Load Rating | 29.6kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 40mm | ||
Number of Mount Holes 6 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 520mm | ||
Width 49.2mm | ||
Mount Hole Size 15 mm | ||
Mount Hole Centre-to-Centre 192mm | ||
Bore Type Cylindrical | ||
Series UCT | ||
Static Load Rating 18.2kN | ||
Dynamic Load Rating 29.6kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed with a grey cast housing featuring a stretcher frame for added strength. It incorporates a radial insert ball bearing with socket set screws for secure fastening and a seal with a slinger to protect against contaminants. This unit is specifically designed for low-temperature applications, ensuring reliable performance in challenging conditions.
Robust construction ensures long-lasting performance
Meets industry standards for quality and safety
Versatile usability across multiple engineering applications
Manufactured by a trusted name in the industry, guaranteeing quality
Optimized for performance under various operational conditions
Related links
- SNR 6 Hole Cylindrical, UCT204WB 20 mm ID
- SNR 6 Hole Cylindrical, UCT210WB 50 mm ID
- SNR 6 Hole Cylindrical, UCT213WB 65 mm ID
- SNR 6 Hole Cylindrical, UCT211WB 55 mm ID
- SNR 6 Hole Cylindrical, UCT207WB 35 mm ID
- SNR 6 Hole Cylindrical, UCT205WB 25 mm ID
- SNR 6 Hole Cylindrical, UCT206WB 30 mm ID
- SNR 6 Hole Cylindrical, UCT212WB 60 mm ID
