SNR 6 Hole Cylindrical, UCT213WB 65 mm ID
- RS Stock No.:
- 701-144
- Mfr. Part No.:
- UCT213WB
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP72,807.26
(exc. VAT)
PHP81,544.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,807.26 |
*price indicative
- RS Stock No.:
- 701-144
- Mfr. Part No.:
- UCT213WB
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 65mm | |
| Number of Mount Holes | 6 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 606mm | |
| Width | 65.1mm | |
| Mount Hole Size | 15 mm | |
| Mount Hole Centre-to-Centre | 260mm | |
| Bore Type | Cylindrical | |
| Series | UCT | |
| Static Load Rating | 40kN | |
| Dynamic Load Rating | 57.2kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 65mm | ||
Number of Mount Holes 6 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 606mm | ||
Width 65.1mm | ||
Mount Hole Size 15 mm | ||
Mount Hole Centre-to-Centre 260mm | ||
Bore Type Cylindrical | ||
Series UCT | ||
Static Load Rating 40kN | ||
Dynamic Load Rating 57.2kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed with a grey cast housing featuring a stretcher frame for added strength. It incorporates a radial insert ball bearing with socket set screws for secure fastening and a seal with a slinger to protect against contaminants. This unit is specifically designed for low-temperature applications, ensuring reliable performance in challenging conditions.
Manufactured by ntn, a leader in precision engineering
Provides proven performance across demanding conditions
Ensures longevity and durability, reducing maintenance costs
Designed to enhance operational efficiency
Ideal for various industrial applications with high reliability
Related links
- SNR 6 Hole Cylindrical, UCT210WB 50 mm ID
- SNR 6 Hole Cylindrical, UCT208WB 40 mm ID
- SNR 6 Hole Cylindrical, UCT204WB 20 mm ID
- SNR 6 Hole Cylindrical, UCT211WB 55 mm ID
- SNR 6 Hole Cylindrical, UCT207WB 35 mm ID
- SNR 6 Hole Cylindrical, UCT205WB 25 mm ID
- SNR 6 Hole Cylindrical, UCT206WB 30 mm ID
- SNR 6 Hole Cylindrical, UCT212WB 60 mm ID
