SNR 6 Hole Cylindrical, UCT210WB 50 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP36,807.92

(exc. VAT)

PHP41,224.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP36,807.92

*price indicative

RS Stock No.:
701-131
Mfr. Part No.:
UCT210WB
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

50mm

Number of Mount Holes

6

Locking Type

Set Screw

Material

Cast Iron

Length

520mm

Width

51.6mm

Mount Hole Size

15 mm

Mount Hole Centre-to-Centre

192mm

Bore Type

Cylindrical

Series

UCT

Static Load Rating

23.2kN

Dynamic Load Rating

35.1kN

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR bearing unit features a grey cast housing and a radial insert ball bearing with socket set screws for secure installation. It is equipped with a seal and slinger to protect against contaminants and ensure smooth operation in various applications.

Manufactured by ntn, a leader in quality and innovation

Complies with rigorous industry standards for performance

Designed to deliver optimal functionality in challenging settings

Renowned for its solid construction, ensuring prolonged durability

Backed by ntn's reliable customer support and technical expertise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy