SNR 2 Hole Cylindrical, UCPG210 50 mm ID
- RS Stock No.:
- 706-103
- Mfr. Part No.:
- UCPG210
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,539.88
(exc. VAT)
PHP8,444.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,539.88 |
*price indicative
- RS Stock No.:
- 706-103
- Mfr. Part No.:
- UCPG210
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 135mm | |
| Width | 51.6mm | |
| Mount Hole Size | M16 | |
| Mount Hole Centre-to-Centre | 95mm | |
| Series | UCP | |
| Bore Type | Cylindrical | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 35.1kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 135mm | ||
Width 51.6mm | ||
Mount Hole Size M16 | ||
Mount Hole Centre-to-Centre 95mm | ||
Series UCP | ||
Bore Type Cylindrical | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 35.1kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for demanding applications requiring robust support and reliability. Featuring a grey cast housing, this product includes a radial insert ball bearing with socket set screws and a seal with a slinger to ensure optimal performance. The unit is specifically engineered for efficient mounting and operation, making it an excellent choice for various industries. With precise dimensions and Durable construction, ensures enhanced stability and longevity under rigorous conditions. This bearing unit is not just a component but a VITAL part of machinery that promises efficient operation and dependable support.
Supports a dynamic load rating of 35,100,000 mN for heavy-duty applications
Offers a static load rating of 23,200,000 mN to withstand substantial weight
Operating temperature range from -20°C to 100°C for versatile usage
Lightweight design at 2.8 kg for ease of installation without compromising strength
Recommended tightening torque for set screw ensures secure assembly
Related links
- SNR 2 Hole Cylindrical, UCT310 50 mm ID
- SNR 2 Hole Cylindrical, USEHE210 50 mm ID
- SNR 2 Hole Cylindrical, UKPE211H 50 mm ID
- SNR 2 Hole Cylindrical, UKFL211H 50 mm ID
- SNR 2 Hole Cylindrical, UKP211H 50 mm ID
- SNR 2 Hole Cylindrical, UCPH210 50 mm ID
- SNR 2 Hole Cylindrical, UCT210N 50 mm ID
- SNR 2 Hole Cylindrical, USP210 50 mm ID
