SNR 2 Hole Cylindrical, UCP328 140 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP226,633.75

(exc. VAT)

PHP253,829.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP226,633.75

*price indicative

RS Stock No.:
706-094
Mfr. Part No.:
UCP328
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

140mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

620mm

Width

145mm

Mount Hole Size

40 mm

Mount Hole Centre-to-Centre

500mm

Series

UCP

Bore Type

Cylindrical

Static Load Rating

272kN

Dynamic Load Rating

275kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed to provide exceptional reliAbility and efficiency in various applications. Featuring a grey cast housing and a radial insert ball bearing secured with socket set screws, this unit excels in ensuring smooth operation under demanding conditions. With a robust dynamic load rating of 275,000,000 mN and the Ability to withstand temperatures ranging from 253.15 °K to 373.15 °K, this bearing unit is Ideal for heavy-duty industrial use. Its thoughtfully engineered dimensions and features, including a convenient grease fitting, facilitate easy installation and maintenance, making it a valuable addition to any machinery.

Dynamic load rating of 275,000,000 mN ensures reliability under heavy loads

Temperature tolerance from 253.15 °K to 373.15 °K accommodates various operational conditions

Grease fitting allows for easy maintenance and prolongs service life

Compact dimensions make installation straightforward and efficient

Designed for effective performance in diverse industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy