SNR 2 Hole Cylindrical, UCT210CC 50 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP10,366.24

(exc. VAT)

PHP11,610.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,366.24

*price indicative

RS Stock No.:
701-128
Mfr. Part No.:
UCT210CC
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

50mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

149mm

Width

51.6mm

Mount Hole Size

29 mm

Bore Type

Cylindrical

Series

UCT

Static Load Rating

23.2kN

Dynamic Load Rating

35.1kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed for high performance and durability in various applications. Featuring a grey cast housing and radial insert ball bearing with socket set screws, this product ensures optimal functionality even in demanding environments. Ideal for industrial settings, its Compact design accommodates tight spaces while maintaining superior load-carrying capabilities. With a dynamic load rating of 35,100,000 mN and a static load rating of 23,200,000 mN, users can count on reliable operation under challenging conditions. Additionally, the dimensionally efficient housing of 49 mm in width and a shaft diameter of 50 mm makes it a versatile choice for compatibility across multiple platforms, providing a reliable solution for maintenance and operational efficiency.

Static load rating of 23,200,000 mN delivers stability under non-moving conditions

Wide operating temperature range from 253.15 °K to 373.15 °K accommodates diverse environments

Mass of 2.63 kg represents robust construction while remaining manageable for installation

Recommended tightening torque of 22 N-m optimizes secure fastening for operational safety

Versatile housing dimensions fit seamlessly into multiple applications with minimal modifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy