SNR 2 Hole Cylindrical, UCT210-31 49.21 mm ID

Subtotal (1 unit)*

PHP8,170.90

(exc. VAT)

PHP9,151.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,170.90

*price indicative

RS Stock No.:
701-127
Mfr. Part No.:
UCT210-31
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

49.21mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

149mm

Width

51.6mm

Mount Hole Size

29 mm

Bore Type

Cylindrical

Series

UCT

Static Load Rating

23.2kN

Dynamic Load Rating

35.1kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed for reliable performance in various applications. Featuring a robust grey cast housing, this unit is equipped with a radial insert ball bearing and socket set screws, ensuring secure and stable functionality. Its efficient design incorporates a slinger seal, effectively protecting the internal components from contamination. With a range of dimensions and capabilities, including significant load ratings, this bearing unit is built to withstand demanding operational conditions, making it an excellent choice for enhancing machinery efficiency and longevity.

Dynamic load rating of 35,100,000 mN ensures superior load handling

Static load rating of 23,200,000 mN for enhanced support and stability

Operating temperature range from 253.15 K to 373.15 K accommodates various environments

Mass of 2.52 kg ensures a solid presence in applications

Recommended tightening torque of 16.8 N-m supports optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy