SNR Radial, UCP309 45 mm ID
- RS Stock No.:
- 701-108
- Mfr. Part No.:
- UCP309
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP12,548.37
(exc. VAT)
PHP14,054.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,548.37 |
*price indicative
- RS Stock No.:
- 701-108
- Mfr. Part No.:
- UCP309
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 45mm | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 129mm | |
| Width | 67mm | |
| Mount Hole Size | 20 mm | |
| Mount Hole Centre-to-Centre | 190mm | |
| Series | UCP | |
| Bore Type | Radial | |
| Static Load Rating | 31.8kN | |
| Dynamic Load Rating | 53kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 45mm | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 129mm | ||
Width 67mm | ||
Mount Hole Size 20 mm | ||
Mount Hole Centre-to-Centre 190mm | ||
Series UCP | ||
Bore Type Radial | ||
Static Load Rating 31.8kN | ||
Dynamic Load Rating 53kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed to deliver exceptional performance in a range of applications. Featuring a robust grey cast housing, it effectively accommodates radial loads while providing reliable support. Equipped with a radial insert ball bearing and socket set screws, this unit ensures ease of installation and maintenance. The boasts is a high dynamic load rating of 53,000,000 mN, making it Ideal for demanding operational conditions. Its versatile design includes various mounting options and dimensions, ensuring compatibility with multiple setups. Coupled with an operating temperature range from -20°C to 100°C, this bearing unit is engineered for durability and efficiency.
High dynamic load rating ensures reliability under heavy loads
Versatile design accommodates various mounting configurations
Offers a broad operating temperature range for versatility in different environments
Compact dimensions are Ideal for space-constrained applications
Recommended tightening torque of 22 N-m for optimal performance
