SNR Radial, ESPE209 45 mm ID
- RS Stock No.:
- 701-077
- Mfr. Part No.:
- ESPE209
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,519.99
(exc. VAT)
PHP7,302.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,519.99 |
*price indicative
- RS Stock No.:
- 701-077
- Mfr. Part No.:
- ESPE209
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 45mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 192mm | |
| Width | 48mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 150mm | |
| Bore Type | Radial | |
| Series | ESPE | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31.85kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 45mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 192mm | ||
Width 48mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 150mm | ||
Bore Type Radial | ||
Series ESPE | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31.85kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed to provide exceptional performance in a wide range of applications. This robust component features a grey cast housing and a radial insert ball bearing with an eccentric locking collar, offering reliability and durability. Its innovative design includes a single lip seal to protect against contaminants, ensuring longevity in challenging operating conditions. With a dynamic load rating of 31,850,000 mN, this bearing unit is well-suited for heavy-duty tasks. It also boasts a Compact footprint with a housing width of 48 mm, making it an Ideal choice for applications where space is at a premium. The overall construction ensures stable mounting and efficient operation.
Designed for dynamic load ratings up to 31,850,000 mN for heavy applications
Overall dimensions allow for versatile installation in constrained spaces
Incorporates a grease fitting for convenient maintenance and lubrication
Operating temperature range ensures reliable performance in varying conditions
Sturdy construction supports reliable operation and enhanced safety
