SNR 4 Hole Cylindrical, USFE212 17 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP10,411.73

(exc. VAT)

PHP11,661.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,411.73

*price indicative

RS Stock No.:
698-207
Mfr. Part No.:
USFE212
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

17mm

Number of Mount Holes

4

Material

Cast Iron

Locking Type

Set Screw

Length

57mm

Width

22mm

Mount Hole Size

12 mm

Mount Hole Centre-to-Centre

76.5mm

Bore Type

Cylindrical

Series

USF

Static Load Rating

4.78kN

Dynamic Load Rating

9.55kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is meticulously designed for robust performance in various applications. Featuring a grey cast housing and a radial insert ball bearing with socket set screws, this reliable component is Ideal for enhancing the longevity and efficiency of machinery. With an exceptional dynamic load rating of 52.5 MN, it excels in demanding operational settings. The integrated single lip seal ensures effective protection against contaminants, while the included grease fitting allows for hassle-free maintenance. This bearing unit promises to meet both operational precision and durability needs across numerous industrial contexts.

Dynamic load rating of 52.5 MN ensures superior performance under pressure

Grease fitting allows for easy lubrication, extending service life

Distance from mounting surface to bearing centre is 34 mm for optimal positioning

Mass of 4.63 kg ensures stability during operation

Recommended tightening torque of 22 N-m assures secure fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy