SNR 2 Hole Cylindrical, USFE210 50 mm ID
- RS Stock No.:
- 698-206
- Mfr. Part No.:
- USFE210
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,225.76
(exc. VAT)
PHP6,972.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,225.76 |
*price indicative
- RS Stock No.:
- 698-206
- Mfr. Part No.:
- USFE210
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 143mm | |
| Width | 43.5mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 111mm | |
| Series | USF | |
| Bore Type | Cylindrical | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 35.1kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 143mm | ||
Width 43.5mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 111mm | ||
Series USF | ||
Bore Type Cylindrical | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 35.1kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit offers an exceptional solution for various applications, featuring a robust grey cast housing that houses a radial insert ball bearing equipped with socket set screws and a Durable single lip seal. Engineered for reliability, this Compact unit combines effective load handling with a dynamic load rating of 35,100,000 mN, making it Ideal for demanding operational environments. With a housing height of 44 mm and a shaft diameter of 50 mm, this bearing unit is designed to fit seamlessly in standard installations, ensuring stability and consistent performance. Its ease of installation and maintenance positions it as a preferred choice in mechanical assemblies where robustness and functionality are paramount.
Robust grey cast housing guarantees longevity and resilience in demanding conditions
Easy-to-apply grease fitting (R1/8") simplifies maintenance and upkeep
Screws facilitate secure mounting, providing stability during operation
Well-defined dimensions, including 44 mm height and 50 mm shaft diameter, offer compatibility with standard fixtures
Recommended tightening torque of 11.5 N-m ensures optimum performance and safety during installation
Related links
- SNR 2 Hole Cylindrical, UCT310 50 mm ID
- SNR 2 Hole Cylindrical, USEHE210 50 mm ID
- SNR 2 Hole Cylindrical, UKPE211H 50 mm ID
- SNR 2 Hole Cylindrical, UKFL211H 50 mm ID
- SNR 2 Hole Cylindrical, UKP211H 50 mm ID
- SNR 2 Hole Cylindrical, UCPH210 50 mm ID
- SNR 2 Hole Cylindrical, UCT210N 50 mm ID
- SNR 2 Hole Cylindrical, USP210 50 mm ID
