SNR 4 Hole Cylindrical, USFE205 25 mm ID
- RS Stock No.:
- 698-201
- Mfr. Part No.:
- USFE205
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,988.51
(exc. VAT)
PHP3,347.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,988.51 |
*price indicative
- RS Stock No.:
- 698-201
- Mfr. Part No.:
- USFE205
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25mm | |
| Number of Mount Holes | 4 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 95mm | |
| Width | 27mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 70mm | |
| Bore Type | Cylindrical | |
| Series | USF | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 25mm | ||
Number of Mount Holes 4 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 95mm | ||
Width 27mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 70mm | ||
Bore Type Cylindrical | ||
Series USF | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit provides reliable support for rotating machinery components. Designed with a grey cast housing and integrated radial insert ball bearing, it ensures durability and performance across various applications. This unit features a single lip seal that enhances its longevity by protecting internal components from contaminants. Its Compact size, with a housing height of 30 mm and shaft diameter of 25 mm, makes it Ideal for constrained environments while maintaining high efficiency. With an operating temperature range from 253.15 K to 373.15 K, it's suitable for diverse industrial settings, confirming its versatility. A well-engineered solution for technicians seeking improved functionality and reduced maintenance.
Versatile operating temperature range accommodates various environments
Dynamic load rating of 14,000,000 mN supports heavy machinery
Static load rating of 7,880,000 mN guarantees stable performance
Recommended tightening torque of 5.5 N-m secures the unit firmly
Weighs only 0.77 kg, facilitating easy installation and transport
Related links
- SNR 4 Hole Cylindrical, UKF209H 40 mm ID
- SNR 4 Hole Cylindrical, UKF316H 70 mm ID
- SNR 4 Hole Cylindrical, UKF210H 45 mm ID
- SNR 4 Hole Cylindrical, UKFS310H 45 mm ID
- SNR 4 Hole Cylindrical, UKF209 36.51 mm ID
- SNR 4 Hole Cylindrical, UKFC210H 45 mm ID
- SNR 4 Hole Cylindrical, UKFC215H 65 mm ID
- SNR 4 Hole Cylindrical, UKF211H 50 mm ID
