SNR Radial, EXPAE209L3 45 mm ID
- RS Stock No.:
- 698-159
- Mfr. Part No.:
- EXPAE209L3
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP10,621.58
(exc. VAT)
PHP11,896.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,621.58 |
*price indicative
- RS Stock No.:
- 698-159
- Mfr. Part No.:
- EXPAE209L3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 45mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 120mm | |
| Width | 48mm | |
| Mount Hole Size | M12 | |
| Mount Hole Centre-to-Centre | 95.3mm | |
| Bore Type | Radial | |
| Series | EXPAE | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31.85kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 45mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 120mm | ||
Width 48mm | ||
Mount Hole Size M12 | ||
Mount Hole Centre-to-Centre 95.3mm | ||
Bore Type Radial | ||
Series EXPAE | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31.85kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is specifically designed to provide reliable support for rotating shafts in various applications. Featuring a grey cast housing combined with a radial insert ball bearing and an eccentric locking collar, it ensures optimal performance and longevity. This bearing unit is equipped with a triple lip seal that enhances protection against contaminants while retaining lubrication, making it Ideal for demanding environments. Its robust dimensions, including an outer diameter of 62 mm and a housing length of 120 mm, cater to diverse mounting scenarios.
Dynamic load rating of 31,850,000 mN supports heavy-duty applications
Operating temperature range from -20°C to 100°C allows for versatile use in various conditions
Recommended tightening torque of 11.5 N-m facilitates optimal fixation during installation
Compact design with a housing width of 48 mm suits a wide array of machinery setups
Mass of 2.07 kg enhances stability and reduces vibration during operation
