Subtotal (1 unit)*
PHP3,717.85
(exc. VAT)
PHP4,163.99
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,717.85 |
*price indicative
- RS Stock No.:
- 698-144
- Mfr. Part No.:
- EXFLE205
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 25mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 124mm | |
| Width | 70mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 99mm | |
| Series | EXFLE | |
| Bore Type | Radial | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 25mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 124mm | ||
Width 70mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 99mm | ||
Series EXFLE | ||
Bore Type Radial | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR is a robust bearing unit designed to deliver exceptional reliability in various industrial applications. Built with a grey cast housing and featuring a radial insert ball bearing secured by an eccentric locking collar, this unit ensures a secure fit and long-lasting performance. The unit includes a seal with a slinger to effectively protect against contaminants. Its Compact dimensions make it Ideal for installations where space is limited while still allowing for superior load handling capabilities.
Compact design facilitates installation in space-restricted areas
Dynamic load rating of 14,000,000 mN supports heavy-duty applications
Static load rating of 7,880,000 mN allows for stable performance under various loads
Operating temperature range from 253.15 K to 373.15 K ensures versatility in diverse conditions
Recommended tightening torque of 5.5 N-m for optimal performance and reliability
