SNR Radial, ESF205 25 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP3,672.35

(exc. VAT)

PHP4,113.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,672.35

*price indicative

RS Stock No.:
698-233
Mfr. Part No.:
ESF205
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

25mm

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

95mm

Width

95mm

Mount Hole Size

12 mm

Mount Hole Centre-to-Centre

70mm

Bore Type

Radial

Series

ESF200

Static Load Rating

7.88kN

Dynamic Load Rating

14kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for optimal performance in various applications. Its grey cast housing is designed to accommodate a radial insert ball bearing featuring an eccentric locking collar, ensuring secure placement and durability. This unit excels in managing dynamic loads and boasts a remarkable static load rating, making it Ideal for demanding operational environments. Coupled with a single lip seal that provides enhanced protection against contaminants, the ESF205 stands as a reliable solution for minimizing wear and prolonging service life.

Operating temperature range of -20 °C to 100 °C for versatility in harsh conditions

Low mass of 0.78 kg contributes to system efficiency

Recommended tightening torque of 5.5 N-m optimizes performance and longevity

Convenient grease fitting allows for easy maintenance and lubrication

Compact dimensions enable flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy