SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS6590
- RS Stock No.:
- 863-626
- Mfr. Part No.:
- AS6590
- Manufacturer:
- SCHAEFFLER
N
This image is representative of the product range
Subtotal (1 unit)*
PHP315.34
(exc. VAT)
PHP353.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP315.34 |
*price indicative
- RS Stock No.:
- 863-626
- Mfr. Part No.:
- AS6590
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Bearing Unit Accessory | |
| Sub Type | Axial Bearing Washers | |
| Inside Diameter | 65mm | |
| Dimensions | 1 x 90 mm | |
| Standards/Approvals | ISO 303 | |
| For Use With | AXK and K811 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Bearing Unit Accessory | ||
Sub Type Axial Bearing Washers | ||
Inside Diameter 65mm | ||
Dimensions 1 x 90 mm | ||
Standards/Approvals ISO 303 | ||
For Use With AXK and K811 | ||
- COO (Country of Origin):
- SK
The SCHAEFFLER Axial bearing washer is designed for supporting axial loads with high precision, ensuring reliable connection in various applications across industries.
Bore diameter of 65 mm facilitates snug fitting to shafts
Outside diameter of 90 mm enhances load distribution
Height of 1 mm allows for Compact assembly
Weighs approximately 22.4 g for lightweight applications
Related links
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS1226
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS0619
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS85110
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS0414
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS2035
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS130170
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS120155
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS1024
