SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS120155
- RS Stock No.:
- 863-607
- Mfr. Part No.:
- AS120155
- Manufacturer:
- SCHAEFFLER
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,744.50
(exc. VAT)
PHP1,953.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,744.50 |
*price indicative
- RS Stock No.:
- 863-607
- Mfr. Part No.:
- AS120155
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Sub Type | Axial Bearing Washers | |
| Product Type | Bearing Unit Accessory | |
| Inside Diameter | 120mm | |
| Dimensions | 1 x 155 mm | |
| Standards/Approvals | ISO 303 | |
| For Use With | AXK and K811 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Sub Type Axial Bearing Washers | ||
Product Type Bearing Unit Accessory | ||
Inside Diameter 120mm | ||
Dimensions 1 x 155 mm | ||
Standards/Approvals ISO 303 | ||
For Use With AXK and K811 | ||
- COO (Country of Origin):
- SK
The SCHAEFFLER Axial bearing washer is designed to provide stable support in various bearing applications, ensuring enhanced performance and longevity.
Dimensions: Bore diameter of 120 mm promotes effective fit
Outside diameter of 155 mm allows for optimal load distribution
Height of 1 mm aids in maintaining precise tolerances
Weighs approximately 55.4 g for lightweight installation
Related links
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS75100
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS1528
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS140180
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS1226
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS0619
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS150190
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS85110
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS0414
