SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS0414
- RS Stock No.:
- 863-603
- Mfr. Part No.:
- AS0414
- Manufacturer:
- SCHAEFFLER
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP1,066.80
(exc. VAT)
PHP1,194.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,066.80 | PHP106.68 |
*price indicative
- RS Stock No.:
- 863-603
- Mfr. Part No.:
- AS0414
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Bearing Unit Accessory | |
| Sub Type | Axial Bearing Washers | |
| Inside Diameter | 4mm | |
| Dimensions | 1 x 14 mm | |
| Standards/Approvals | ISO 303 | |
| For Use With | AXK and K811 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Bearing Unit Accessory | ||
Sub Type Axial Bearing Washers | ||
Inside Diameter 4mm | ||
Dimensions 1 x 14 mm | ||
Standards/Approvals ISO 303 | ||
For Use With AXK and K811 | ||
The SCHAEFFLER Axial bearing washer is designed for reliable performance, providing essential support in various mechanical systems. Its robust construction facilitates optimal stability and ensures durability in demanding applications.
Bore diameter measures 4 mm for precise fitting
Outside diameter is 14 mm, ensuring compatibility with respective applications
Height of the washer is 1 mm, balancing efficiency with space requirements
Weighs approximately 1.03 g, contributing to lightweight assembly without compromising strength
Related links
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS1226
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS0619
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS85110
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS2035
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS130170
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS120155
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS1024
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS3552
