SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS1226
- RS Stock No.:
- 863-608
- Mfr. Part No.:
- AS1226
- Manufacturer:
- SCHAEFFLER
N
This image is representative of the product range
Subtotal (1 unit)*
PHP71.00
(exc. VAT)
PHP79.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP71.00 |
*price indicative
- RS Stock No.:
- 863-608
- Mfr. Part No.:
- AS1226
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Sub Type | Axial Bearing Washers | |
| Product Type | Bearing Unit Accessory | |
| Inside Diameter | 12mm | |
| Dimensions | 1 x 26 mm | |
| Standards/Approvals | ISO 303 | |
| For Use With | AXK and K811 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Sub Type Axial Bearing Washers | ||
Product Type Bearing Unit Accessory | ||
Inside Diameter 12mm | ||
Dimensions 1 x 26 mm | ||
Standards/Approvals ISO 303 | ||
For Use With AXK and K811 | ||
- COO (Country of Origin):
- SK
The SCHAEFFLER Axial bearing washer is designed for efficient load support within various applications, ensuring stability and performance in machinery operations.
Suitable for use with AXK and K811 arrangements
Manufactured to DIN 5405-3/ISO 303 standards
Bore diameter measures 12 mm, allowing for versatile installation
Outside diameter of 26 mm enhances overall structural integrity
Related links
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS0619
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS85110
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS0414
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS2035
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS130170
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS120155
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS1024
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS3552
