SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS2035

N

This image is representative of the product range

Subtotal (1 unit)*

PHP72.84

(exc. VAT)

PHP81.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP72.84

*price indicative

RS Stock No.:
863-617
Mfr. Part No.:
AS2035
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Sub Type

Axial Bearing Washers

Product Type

Bearing Unit Accessory

Inside Diameter

20mm

Dimensions

1 x 35 mm

Standards/Approvals

ISO 303

For Use With

AXK and K811

COO (Country of Origin):
SK
The SCHAEFFLER Axial bearing washer is designed to support axial loads in various mechanical assemblies, ensuring a secure fit and reliable operation in applications where precision matters.

Constructed for compatibility with AXK and K811 types

Manufactured to DIN 5405-3/ISO 303 standards for quality assurance

Bore diameter of 20 mm ensures efficient load distribution

Outside diameter of 35 mm provides stability and support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy