SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS1024

N

This image is representative of the product range

Subtotal (1 unit)*

PHP71.00

(exc. VAT)

PHP79.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP71.00

*price indicative

RS Stock No.:
863-605
Mfr. Part No.:
AS1024
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Bearing Unit Accessory

Sub Type

Axial Bearing Washers

Inside Diameter

10mm

Dimensions

1 x 24 mm

Standards/Approvals

ISO 303

For Use With

AXK and K811

COO (Country of Origin):
SK
The SCHAEFFLER Axial bearing washer is designed for effective axial load support in various mechanical assemblies. It provides essential surface contact to enhance the performance and longevity of bearing systems.

Bore diameter of 10 mm ensures compatibility with a range of applications

Outside diameter measures 24 mm, providing ample support

Height of 1 mm allows for tight space configurations

Weighs approximately 2.7 g, ensuring lightweight integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy