SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS85110
- RS Stock No.:
- 863-597
- Mfr. Part No.:
- AS85110
- Manufacturer:
- SCHAEFFLER
N
Subtotal (1 unit)*
PHP712.74
(exc. VAT)
PHP798.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP712.74 |
*price indicative
- RS Stock No.:
- 863-597
- Mfr. Part No.:
- AS85110
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Sub Type | Axial Bearing Washers | |
| Product Type | Bearing Unit Accessory | |
| Inside Diameter | 85mm | |
| Dimensions | 1 x 110 mm | |
| Standards/Approvals | ISO 303 | |
| For Use With | AXK and K811 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Sub Type Axial Bearing Washers | ||
Product Type Bearing Unit Accessory | ||
Inside Diameter 85mm | ||
Dimensions 1 x 110 mm | ||
Standards/Approvals ISO 303 | ||
For Use With AXK and K811 | ||
- COO (Country of Origin):
- SK
The SCHAEFFLER Axial bearing washer is designed to provide reliable support and optimal performance in various mechanical applications. Its precision engineering ensures effective load distribution for enhanced operational efficiency.
Bore diameter measures 85 mm for compatibility with different machinery
Outside diameter is 110 mm, providing ample support for axial loads
Height of 1 mm optimizes space without compromising strength
Lightweight design at approximately 28.5 g facilitates easy installation and reduced inertia
Related links
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS1226
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS0619
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS0414
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS2035
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS130170
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS120155
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS1024
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS3552
