SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS3552

N

This image is representative of the product range

Subtotal (1 unit)*

PHP116.18

(exc. VAT)

PHP130.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 35 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP116.18

*price indicative

RS Stock No.:
863-620
Mfr. Part No.:
AS3552
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Bearing Unit Accessory

Sub Type

Axial Bearing Washers

Inside Diameter

35mm

Dimensions

1 x 52 mm

Standards/Approvals

ISO 303

For Use With

AXK and K811

COO (Country of Origin):
SK
The SCHAEFFLER Axial bearing washer is designed to provide support and stability in various mechanical applications, ensuring reliable performance under load.

Suitable for use with AXK and K811 configurations

Manufactured in accordance with DIN 5405-3/ISO 303 standards

Bore diameter measures 35 mm for compatibility with several bearing types

Outside diameter is 52 mm, providing a robust foundation for axial loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy