SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS1730

N

This image is representative of the product range

Subtotal (1 unit)*

PHP86.67

(exc. VAT)

PHP97.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP86.67

*price indicative

RS Stock No.:
863-616
Mfr. Part No.:
AS1730
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Bearing Unit Accessory

Sub Type

Axial Bearing Washers

Inside Diameter

17mm

Dimensions

1 x 30 mm

Standards/Approvals

ISO 303

For Use With

AXK and K811

COO (Country of Origin):
SK
The SCHAEFFLER Axial bearing washer serves as a critical component for rotational systems, ensuring effective load distribution and stability in performance applications.

Bore diameter measures 17 mm for precise fit

Outside diameter is 30 mm, providing robust support

Height of 1 mm contributes to Compact design

Weight is approximately 3.5 g, enhancing application efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy