NTN 6024LLUCM/5K 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- RS Stock No.:
- 722-640
- Mfr. Part No.:
- 6024LLUCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP18,520.05
(exc. VAT)
PHP20,742.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,520.05 |
*price indicative
- RS Stock No.:
- 722-640
- Mfr. Part No.:
- 6024LLUCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 180mm | |
| Race Width | 28mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 79500N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 94000N | |
| Series | 6024 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2100rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 180mm | ||
Race Width 28mm | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 79500N | ||
Internal Clearance CM | ||
Dynamic Load Rating 94000N | ||
Series 6024 | ||
Bore Type Cylindrical | ||
Limiting Speed 2100rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing with radial contact, pressed steel cage, and contact Seals on both sides is the most widely used bearing type. Its design allows it to handle both radial and axial loads, making it versatile for a wide range of applications. With sealed protection and Durable construction, it ensures long service life and reliable performance in machinery and automotive systems.
Single row deep groove design for versatile load handling
Pressed steel cage provides strength and durability
Contact Seals on both sides protect against dust and contaminants
Suitable for radial and axial load applications
Ensures long service life with reliable performance in machinery and automotive systems
Related links
- NTN 6024LLUC3/5K 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024ZZCM/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024ZZC3/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024CM 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024C3 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024NR 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6924ZZ/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 165 mm OD
- NTN 6213ZZC3/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
