NTN 6024NR 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- RS Stock No.:
- 698-753
- Mfr. Part No.:
- 6024NR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP24,106.93
(exc. VAT)
PHP26,999.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,106.93 |
*price indicative
- RS Stock No.:
- 698-753
- Mfr. Part No.:
- 6024NR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 180mm | |
| Race Width | 28mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 7950N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 9400N | |
| Series | 6024 | |
| Bore Type | Round | |
| Limiting Speed | 3500rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 180mm | ||
Race Width 28mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 7950N | ||
Internal Clearance CN | ||
Dynamic Load Rating 9400N | ||
Series 6024 | ||
Bore Type Round | ||
Limiting Speed 3500rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 180mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for exceptional performance in a multitude of applications, providing reliable radial contact with an open design. Its robust construction features a pressed steel cage and integrated snap ring, ensuring stability and longevity in demanding conditions. Ideal for enhancing operational efficiency, this bearing is precisely crafted with critical measurements, including an inner diameter of 120 mm and an outer diameter of 180 mm, optimising load distribution and reducing friction. With a mass of 2.07 kg, it is designed for smooth functionality under varying loads and speeds, making it a preferred choice in industries requiring high precision and performance.
Designed for ease of installation with snap ring and groove on the outer diameter
Radial clearance class CN enhances operational reliability under standard conditions
Dynamic and static load ratings provide a robust foundation for effective performance, coping with varied operational demands
Includes clear lubricating limits for both oil and grease, ensuring long-lasting function
Temperature resilience with a minimum operating temperature of -40°C and maximum of 120°C ensures adaptability across environments
Compact dimensions make it versatile for use in various machinery applications, while the pressed steel cage guarantees a lightweight yet strong design
Built to meet high industry standards, offering a pivotal solution in mechanical engineering and manufacturing setups
Related links
- NTN 6024CM 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024C3 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024LLUC3/5K 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024LLUCM/5K 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- FAG 16024-C3 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024ZZCM/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024ZZC3/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 16024 1 Row Ball Bearing - 120 mm ID, 180 mm OD
