NTN 6024LLUC3/5K 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- RS Stock No.:
- 706-447
- Mfr. Part No.:
- 6024LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP16,836.41
(exc. VAT)
PHP18,856.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,836.41 |
*price indicative
- RS Stock No.:
- 706-447
- Mfr. Part No.:
- 6024LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 120mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 28mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 79500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 94kN | |
| Bore Type | Round | |
| Series | 602 | |
| Limiting Speed | 350rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 120mm | ||
Product Type Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 28mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 79500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 94kN | ||
Bore Type Round | ||
Series 602 | ||
Limiting Speed 350rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing are designed for optimal performance in demanding applications. These Bearing offer robust radial contact thanks to their pressed steel cage and sealed design, ensuring durability and longevity. With an internal diameter of 120 mm and an external diameter of 180 mm, this bearing is perfectly engineered to provide superior support for a variety of machinery. The radial clearance class C3 caters to high-load conditions, while allowing for smooth operation across a wide range of temperatures. This product is Ideal for industrial environments where reliability is paramount.
Dynamic load capacity of 94,000,000 mN for high-performance applications
Static load capacity of 79,500,000 mN contributes to enhanced reliability
Fatigue limit load of 4,650,000 mN extends bearing life in rigorous conditions
Min operating temperature of -25 °C ensures functionality in cold environments
Max operating temperature of 110 °C allows for versatility in temperature ranges
Min shoulder diameter (da min) of 129 mm enables secure fitting within equipment
Max shoulder diameter (Da max) of 171 mm enhances compatibility with various housings
Related links
- NTN 6024LLUCM/5K 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024ZZCM/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024ZZC3/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024CM 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024C3 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024NR 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6924ZZ/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 165 mm OD
- NTN 6213ZZC3/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
