SNR 63002EE 1 Row Bearing Kit - 15 mm ID, 32 mm OD
- RS Stock No.:
- 722-575
- Mfr. Part No.:
- 63002EE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,714.74
(exc. VAT)
PHP1,920.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,714.74 |
*price indicative
- RS Stock No.:
- 722-575
- Mfr. Part No.:
- 63002EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 15mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 32mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 2.85kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.9kN | |
| Bore Type | Deep Groove | |
| Series | 6300 | |
| Limiting Speed | 14000rpm | |
| Flange Outside Diameter | 32mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 15mm | ||
Product Type Bearing Kit | ||
Outside Diameter 32mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 2.85kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.9kN | ||
Bore Type Deep Groove | ||
Series 6300 | ||
Limiting Speed 14000rpm | ||
Flange Outside Diameter 32mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is designed for reliable and efficient operation in a variety of applications. Featuring a radial contact design with pressed steel cages, this bearing provides optimal performance in standard operating conditions. Its Compact design and robust construction enable it to withstand both dynamic and static loads, making it suitable for industrial use. With precise internal and external diameters, this bearing ensures smooth rotation and reduced friction, contributing to longevity and enhanced machine performance. Ideal for applications where space is limited, The NTN 6303 is a dependable choice for engineers and technicians alike.
Designed with a radial contact structure for enhanced stability
Constructed with a pressed steel cage for durability and performance
Offers dynamic load capacity of 14,300,000 mN, ensuring resilience under pressure
Features a static load capacity of 6,600,000 mN for reliability in various conditions
Supports a maximum operating temperature of 393.15 °K, catering to a wide range of environments
Optimised for minimal friction, promoting energy efficiency during operation
Incorporates precise bearing frequencies for improved functionality in mechanical systems
Lightweight at just 0.112 kg, facilitating easy installation and maintenance
Related links
- SNR 63002EEC3 1 Row Bearing Kit - 15 mm ID, 32 mm OD
- SNR 6002NZZ 1 Row Bearing Kit - 15 mm ID, 32 mm OD
- SNR 62302EE 1 Row Bearing Kit - 15 mm ID, 42 mm OD
- SNR 62202EEC3 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 6202E 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 6202NRZZ 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 6202ZC3 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 4202A 2 Row Bearing Kit - 15 mm ID, 35 mm OD
