SNR 6202NRZZ 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- RS Stock No.:
- 698-832
- Mfr. Part No.:
- 6202NRZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP983.94
(exc. VAT)
PHP1,102.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP983.94 |
*price indicative
- RS Stock No.:
- 698-832
- Mfr. Part No.:
- 6202NRZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 15mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 3750N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 8.1kN | |
| Bore Type | Deep Groove | |
| Series | 6202 | |
| Limiting Speed | 27000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 15mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 3750N | ||
Internal Clearance CN | ||
Dynamic Load Rating 8.1kN | ||
Bore Type Deep Groove | ||
Series 6202 | ||
Limiting Speed 27000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for precision and durability in various applications. Designed with a pressed steel cage and radial contact, this bearing ensures optimal performance while minimising friction. It features a comprehensive design that includes a snap ring and groove on the outer diameter, as well as shields on both sides to protect against contaminants. The internal diameter measures 15 mm, while the external diameter is 35 mm, making it Ideal for Compact machinery. This bearing is suitable for high-speed operations with a dynamic load of 8,100,000 mN and is capable of handling a static load of 3,750,000 mN. Whether for industrial or automotive use, this bearing offers reliable functionality and long-lasting performance, supported by the trusted expertise of ntn.
Robust design includes shields that secure against dust and moisture
High dynamic load capacity suited for demanding applications
Minimal friction operation enhances efficiency and performance
Precision engineered to deliver consistent reliability over time
Lightweight design at 0.045 kg allows for versatility in use
Allows for high speed functionality boasting a reference thermal speed of 120000 °/s
Constructed from quality materials for enhanced durability
Suitable for a variety of industries ensuring broad application
Related links
- SNR 4202A 2 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 62202EEC3 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 6202ZC3 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 6202E 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 62302EE 1 Row Bearing Kit - 15 mm ID, 42 mm OD
- SNR 63002EE 1 Row Bearing Kit - 15 mm ID, 32 mm OD
- SNR 63002EEC3 1 Row Bearing Kit - 15 mm ID, 32 mm OD
- SNR 6002NZZ 1 Row Bearing Kit - 15 mm ID, 32 mm OD
