SNR 6202ZC3 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- RS Stock No.:
- 698-833
- Mfr. Part No.:
- 6202ZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP683.11
(exc. VAT)
PHP765.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP683.11 |
*price indicative
- RS Stock No.:
- 698-833
- Mfr. Part No.:
- 6202ZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 15mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 3750N | |
| Dynamic Load Rating | 8.1kN | |
| Series | 6202 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 33000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 15mm | ||
Product Type Bearing Kit | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 3750N | ||
Dynamic Load Rating 8.1kN | ||
Series 6202 | ||
Bore Type Deep Groove | ||
Limiting Speed 33000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is designed for radial contact applications, providing reliable performance in diverse conditions. With a pressed steel cage and a protective shield on one side, this bearing ensures longevity and smooth operation, making it Ideal for various machinery and automotive uses. Its Compact dimensions, featuring a 15 mm internal diameter and a 35 mm external diameter, enable it to fit snugly in tight spaces while handling dynamic loads up to 8,100 kgf. The product excels in maintaining optimal performance under a broad temperature range, with operation capabilities from -40 °C to 120 °C. This bearing not only meets the rigorous standards of precision and durability but also provides exceptional efficiency in every rotation.
Designed for radial contact with excellent load-bearing capabilities
Pressed steel cage enhances durability and reduces friction
Single-sided shield provides protection against contaminants
Compact size allows for installation in constrained spaces
Dynamic load capacity of 8100 kgf ensures long-lasting reliability
Static load capacity of 3750 kgf supports various application needs
Operating temperature range from -40 °C to 120 °C for diverse environments
Low mass at 0.045 kg optimises energy efficiency during operation
Radial clearance class C3 allows for the accommodation of thermal expansion
Related links
- SNR 62202EEC3 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 6202NRZZ 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 6202E 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 4202A 2 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 62302EE 1 Row Bearing Kit - 15 mm ID, 42 mm OD
- SNR 63002EE 1 Row Bearing Kit - 15 mm ID, 32 mm OD
- SNR 63002EEC3 1 Row Bearing Kit - 15 mm ID, 32 mm OD
- SNR 6002NZZ 1 Row Bearing Kit - 15 mm ID, 32 mm OD
