SNR 6202E 1 Row Bearing Kit - 15 mm ID, 35 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP771.89

(exc. VAT)

PHP864.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP771.89

*price indicative

RS Stock No.:
698-826
Mfr. Part No.:
6202E
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

3.75kN

Internal Clearance

CN

Dynamic Load Rating

8.1kN

Series

6202

Bore Type

Deep Groove

Limiting Speed

14000rpm

Flange Outside Diameter

35mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is meticulously designed for efficient radial contact and optimal performance in diverse applications. This bearing features a pressed steel cage along with a contact seal on one side, ensuring reliable operation while minimising contamination from external factors. With its precise dimensions, including an internal diameter of 15 mm and an external diameter of 35 mm, the bearing ensures exceptional fitting in machinery. It is engineered for dynamic loads up to 8,100,000 mN, making it a robust choice for demanding operational conditions. Supported by a fatigue limit load of 170,000 mN and a maximum operating temperature of 393.15 °K, this product offers reliability and durability, proving essential in various industrial settings.

Internal diameter of 15 mm facilitates compatibility with a range of shafts

External diameter of 35 mm allows for optimal load distribution

Pressed steel cage design enhances strength and resilience

Contact seal on one side protects against contaminants for prolonged lifespan

Dynamic load capacity reaches 8100000 mN supporting heavy duty applications

Static load rating of 3750000 mN ensures stability under static conditions

Fatigue limit load of 170000 mN provides assurance against premature failure

Maximum operating temperature of 393.15 °K accommodates diverse thermal environments

Robust construction with a mass of only 0.045 kg optimises performance without adding bulk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy