SNR 63002EEC3 1 Row Bearing Kit - 15 mm ID, 32 mm OD
- RS Stock No.:
- 706-948
- Mfr. Part No.:
- 63002EEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,714.74
(exc. VAT)
PHP1,920.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,714.74 |
*price indicative
- RS Stock No.:
- 706-948
- Mfr. Part No.:
- 63002EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 15mm | |
| Outside Diameter | 32mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 2.85kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 5.9kN | |
| Series | 6300 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 15mm | ||
Outside Diameter 32mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 2.85kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 5.9kN | ||
Series 6300 | ||
Bore Type Deep Groove | ||
Limiting Speed 14000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for reliability and performance in radial contact applications. Designed with a pressed steel cage and contact Seals on both sides, this bearing ensures optimal protection against contaminants while maintaining efficient operation. Ideal for various engineering and manufacturing processes, it features precise internal and external diameters that make it suitable for a wide range of machinery. With a dynamic load rating of 5,900,000 mN and a static load rating of 2,850,000 mN, it effortlessly supports heavy loads while ensuring durability. This bearing's robust design guarantees a long service life in demanding conditions, making it a VITAL component for efficient machinery operation.
Engineered with a pressed steel cage for increased durability
Sealed on both sides to prevent contamination and enhance longevity
Dynamic load rating of 5,900,000 mN, ensuring suitability for heavy-duty applications
Static load rating of 2,850,000 mN, providing robust support in stationary conditions
Radial clearance class C3 allows for efficient performance under various loads
Designed for a maximum operating temperature of 393.15 °K for high thermal resistance
Offers excellent fatigue limit load capacity of 130,000 mN for reliable operation
Machined to precise tolerances with internal diameter of 15 mm and external diameter of 32 mm
Minimal shoulder diameters promote versatile integration in complex machinery
Mechanical limit speed rated at 84,000 °/s for high-speed applications
Related links
- SNR 63002EE 1 Row Bearing Kit - 15 mm ID, 32 mm OD
- SNR 6002NZZ 1 Row Bearing Kit - 15 mm ID, 32 mm OD
- SNR 62302EE 1 Row Bearing Kit - 15 mm ID, 42 mm OD
- SNR 6202ZC3 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 4202A 2 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 62202EEC3 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 6202E 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 6202NRZZ 1 Row Bearing Kit - 15 mm ID, 35 mm OD
